Cart

ST92F150CV1T3

ST ST92F150CV1T3

image shown is a representation only

ST

ST92 128K TQFP100 140°C
Supplier: STMicroelectronics
Matchcode: ST92F150CV1T3
Rutronik No.: ICMCU21218
Unit Pack: 90
MOQ: 540
package: TQFP100
Packaging: TRAY
On request
11.67 $
6,301.80 $

ST92 128K TQFP100 140°C Description

8-bit MCU

Parameter

Bus width
8 bit
ROM Size
128 KByte
RAM Size
4096 Byte
Digital I/O
77 pins
Package
TQFP100
T(A)max
140 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
Frequency (max)
24 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
7
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
EEPROM Size
1024 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?