Cart

ST901T

ST ST901T

image shown is a representation only

ST

NPN-TRANSISTOR 500V 4A TO220
Supplier: STMicroelectronics
Matchcode: ST901T
Rutronik No.: TDSCH5377
Unit Pack: 50
MOQ: 3000
package: TO-220
Packaging: TUBE
On request
0.477 $
1,431.00 $

NPN-TRANSISTOR 500V 4A TO220 Description

High voltage NPN Darlington transistor for ignition coil

Parameter

Polarisation
NPN
V(CB0) I(E)=0
700 V
V(CE0) I(B)=0
500 V
I(C) max
4 A
V(CE) sat
2.0 V
I(B) sat
0.5 A
P(tot)
100 W
Automotive
NO
Package
TO-220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?