Cart

ST890CDR

ST ST890CDR

image shown is a representation only

ST

HSS 130mOhm 5V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: ST890CDR
Rutronik No.: ICIFP43896
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.6558 $
1,639.50 $

Prices

2,500 0.6558 $
5,000 0.6154 $
7,500 0.5953 $

HSS 130mOhm 5V SO-8 SMD Description

1.2 A current limited high side power switch with thermal shutdown

Parameter

Automotive
NO
Mounting
SMD
Package
SO-8
Channels
1
R(on,typ)/Ch
130 mOhm
V(op,min)
2.7 V
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
0 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
70 °C
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?