Cart

ST8500

ST ST8500

image shown is a representation only

ST

Powerline Modem SOC QFN56
Supplier: STMicroelectronics
Matchcode: ST8500
Rutronik No.: ICCOM1341
Unit Pack: 260
MOQ: 1560
package: QFN56
Packaging: TRAY
On request
On request
On request

Parameter

Vcc(min)
2.3 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Automotive
NO
Package
QFN56
Leadfree Defin.
10
Packaging
TRAY
ECCN
5A992C
Customs Tariff No.
85423990000
Country
Singapore
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?