Cart

ST8034PQR

ST ST8034PQR

image shown is a representation only

ST

16pin smartcardInterfaces SMD
Supplier: STMicroelectronics
Matchcode: ST8034PQR
Rutronik No.: ICRTV4967
Unit Pack: 3000
MOQ: 3000
package: VFQN16
Packaging: REEL
In Stock
0.7526 $
2,257.80 $

Prices

3,000 0.7526 $
6,000 0.4892 $
9,000 0.4725 $

16pin smartcardInterfaces SMD Description

16-pin smartcard interfaces

Parameter

Type
LvlTransl.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-25 °C
Top(max)
85 °C
Mounting
SMD
Footprint
9 mm²
Automotive
NO
Package
VFQN16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?