Cart

ST8024CDR

ST ST8024CDR

image shown is a representation only

ST

SMARTCARD INTERFACE SO28
Supplier: STMicroelectronics
Matchcode: ST8024CDR
Rutronik No.: ICPER6299
Unit Pack: 1000
MOQ: 1000
package: SO28
Packaging: REEL
On request
1.13 $
1,130.00 $

Prices

1,000 1.13 $
2,000 0.7337 $
3,000 0.7086 $
4,000 0.6772 $

SMARTCARD INTERFACE SO28 Description

Smartcard interface

Parameter

Type
Others
Vcc(min)
4 V
Vcc(max)
6.5 V
Top(min)
-25 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SO28
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?