Cart

ST7LNB1Y0M6

ST ST7LNB1Y0M6

image shown is a representation only

ST

ST72 1,5K SO16 85°C
Supplier: STMicroelectronics
Matchcode: ST7LNB1Y0M6
Rutronik No.: ICMCU23510
Unit Pack: 50
MOQ: 1000
package: SO16
Packaging: TUBE
On request
3.43 $
3,430.00 $

ST72 1,5K SO16 85°C Description

8-bit MCU

Parameter

Bus width
8 bit
ROM Size
1.5 KByte
RAM Size
128 Byte
Digital I/O
13 pins
Package
SO16
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
8 MHz
U(cc) min
2.4 V
U(cc) max
5.5 V
EEPROM Size
128 Byte
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?