Cart

ST7FMC1K2T3

ST ST7FMC1K2T3

image shown is a representation only

ST

ST72 8K LQFP32 125°C
Supplier: STMicroelectronics
Matchcode: ST7FMC1K2T3
Rutronik No.: ICMCU15402
Unit Pack: 250
MOQ: 250
package: LQFP32
Packaging: TRAY
In Stock
6.99 $
1,747.50 $

ST72 8K LQFP32 125°C Description

8-BIT MCU WITH NESTED INTERRUPTS, FLASH, 10-BIT ADC,BRUSHLESS MOTOR CONTROL, 5 TIMERS, SPI, LINSCI(TM)

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
384 Byte
Digital I/O
17 pins
Package
LQFP32
T(A)max
125 °C
ROM-Type
FLASH
T(A)min
-40 °C
Frequency (max)
8 MHz
max No.Timer
2
max No. PWM
2
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?