Cart

ST7FLITE49K2T6TR

ST ST7FLITE49K2T6TR

image shown is a representation only

ST

ST72 8K LQFP32 85°C
Supplier: STMicroelectronics
Matchcode: ST7FLITE49K2T6TR
Rutronik No.: ICMCU25791
Unit Pack: 2400
MOQ: 2400
package: LQFP32
Packaging: REEL
Soon available
Obsolete Part
2.23 $
5,352.00 $
Article with this quantity is not orderable.

ST72 8K LQFP32 85°C Description

8-bit MCU

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
384 Byte
Digital I/O
24 pins
Package
LQFP32
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
8 MHz
max No.Timer
6
SPI No.
1
I²C No.
1
max No. PWM
4
max No.ADC
10 channels
max ADC Resol.
10 bit
U(cc) min
2.4 V
U(cc) max
5.5 V
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?