Cart

ST7FLITE39F2B6

ST ST7FLITE39F2B6

image shown is a representation only

ST

ST72 8K DIP20 85°C
Supplier: STMicroelectronics
Matchcode: ST7FLITE39F2B6
Rutronik No.: ICMCU13951
Unit Pack: 20
MOQ: 1000
package: DIP20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/10/2016
2.51 $
2,510.00 $
Article with this quantity is not orderable.

ST72 8K DIP20 85°C Description

8-BIT MICROCONTROLLER WITH SINGLE VOLTAGE FLASH, DATA EEPROM, ADC, TIMERS, SPI, LINSCI

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
384 Byte
Digital I/O
15 pins
Package
DIP20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
8 MHz
max No.Timer
3
SPI No.
1
max No. PWM
4
max No.ADC
7 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?