Cart

ST7FLITE29F2B6

ST ST7FLITE29F2B6

image shown is a representation only

ST

ST72 8K PDIP20 85°C
Supplier: STMicroelectronics
Matchcode: ST7FLITE29F2B6
Rutronik No.: ICMCU13001
Unit Pack: 20
MOQ: 1000
package: PDIP20
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 07/10/2016
2.93 $
2,930.00 $
Article with this quantity is not orderable.

ST72 8K PDIP20 85°C Description

8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
384 Byte
Digital I/O
15 pins
Package
PDIP20
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
Frequency (max)
8 MHz
max No.Timer
2
SPI No.
1
max No. PWM
4
max No.ADC
7 channels
max ADC Resol.
10 bit
U(cc) min
2.4 V
U(cc) max
5.5 V
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?