Cart

ST7FLITE25M6TR

ST ST7FLITE25M6TR

image shown is a representation only

ST

ST72 8K SO20 85°C
Supplier: STMicroelectronics
Matchcode: ST7FLITE25M6TR
Rutronik No.: ICMCU21787
Unit Pack: 1000
MOQ: 1000
package: SO20
Packaging: REEL
In Stock
1.89 $
1,890.00 $

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
384 Byte
Digital I/O
15 pins
Package
SO20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
8 MHz
max No.Timer
4
SPI No.
1
max No. PWM
4
max No.ADC
7 channels
max ADC Resol.
10 bit
U(cc) min
2.4 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?