ST7FLITE25F2M6

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ST7FLITE25F2M6
Rutronik No.: ICMCU13051
Unit Pack: 40
MOQ: 1000
package: SO20
Packaging: TUBE
ST72 8K SO20 85°C Description
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI
Parameter
- Bus width
- 8 bit
- ROM Size
- 8 KByte
- RAM Size
- 384 Byte
- Digital I/O
- 15 pins
- Package
- SO20
- T(A)max
- 85 °C
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- Frequency (max)
- 8 MHz
- max No.Timer
- 4
- SPI No.
- 1
- max No. PWM
- 4
- max No.ADC
- 7 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 2.4 V
- U(cc) max
- 5.5 V
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks