Cart

ST7FLITE09Y0B6

ST ST7FLITE09Y0B6

image shown is a representation only

ST

ST72 1,5K DIP16 85°C
Supplier: STMicroelectronics
Matchcode: ST7FLITE09Y0B6
Rutronik No.: ICMCU12496
Unit Pack: 25
MOQ: 25
package: DIP16
Packaging: TUBE
In Stock
1.97 $
49.25 $

Prices

25 1.97 $
50 1.89 $
75 1.80 $
100 1.68 $
175 1.56 $

ST72 1,5K DIP16 85°C Description

8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI

Parameter

Bus width
8 bit
ROM Size
1.5 KByte
RAM Size
128 Byte
Digital I/O
13 pins
Package
DIP16
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
8 MHz
max No.Timer
2
SPI No.
1
max No. PWM
1
max No.ADC
5 channels
max ADC Resol.
8 bit
U(cc) min
2.4 V
U(cc) max
5.5 V
EEPROM Size
128 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?