Cart

ST7FLITE05M6TR

ST ST7FLITE05M6TR

image shown is a representation only

ST

ST72 1,5K SO16 85°C
Supplier: STMicroelectronics
Matchcode: ST7FLITE05M6TR
Rutronik No.: ICMCU14096
Unit Pack: 2500
MOQ: 2500
package: SO16
Packaging: REEL
On request
0.99 $
2,475.00 $

Parameter

Bus width
8 bit
ROM Size
1.5 KByte
RAM Size
128 Byte
Digital I/O
13 pins
Package
SO16
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
8 MHz
max No.Timer
2
SPI No.
1
max No. PWM
1
max No.ADC
5 channels
max ADC Resol.
8 bit
U(cc) min
2.4 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?