Cart

ST7FLIT19BF1M6

ST ST7FLIT19BF1M6

image shown is a representation only

ST

ST72 4K SO20 85°C
Supplier: STMicroelectronics
Matchcode: ST7FLIT19BF1M6
Rutronik No.: ICMCU20867
Unit Pack: 40
MOQ: 1000
package: SO20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.88 $
1,880.00 $

ST72 4K SO20 85°C Description

8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, 5 TIMERS, SPI

Parameter

Bus width
8 bit
ROM Size
4 KByte
RAM Size
256 Byte
Digital I/O
17 pins
Package
SO20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
8 MHz
max No.Timer
5
SPI No.
1
max No. PWM
4
max No.ADC
7 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
EEPROM Size
128 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?