Cart

ST7FLIT15BY1M6

ST ST7FLIT15BY1M6

image shown is a representation only

ST

ST72 4K SO16 85°C
Supplier: STMicroelectronics
Matchcode: ST7FLIT15BY1M6
Rutronik No.: ICMCU16470
Unit Pack: 49
MOQ: 49
package: SO20
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 12/16/2017
On request
On request

ST72 4K SO16 85°C Description

8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, 5 TIMERS, SPI

Parameter

Bus width
8 bit
ROM Size
4 KByte
RAM Size
256 Byte
Digital I/O
13 pins
Package
SO20
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
Frequency (max)
8 MHz
max No.Timer
2
SPI No.
1
max No. PWM
1
max No.ADC
7 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?