Cart

ST7570

ST ST7570

image shown is a representation only

ST

POWER LINE FSK TRANSCEIVER
Supplier: STMicroelectronics
Matchcode: ST7570
Rutronik No.: ASSP1886
Unit Pack: 260
MOQ: 1560
package: VFQFPN48
Packaging: TRAY
On request
6.05 $
9,438.00 $

POWER LINE FSK TRANSCEIVER Description

S-FSK Power Line Networking System On Chip

Parameter

Type
PLC
Interface
PLC
Vcc(min)
8 V
Vcc(max)
18 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
49 mm²
Automotive
NO
Package
VFQFPN48
Leadfree Defin.
10
Packaging
TRAY
ECCN
5A992.C
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?