Cart

ST7540TR

ST ST7540TR

image shown is a representation only

ST

POWER LINE FSK TRANSCEIVER
Supplier: STMicroelectronics
Matchcode: ST7540TR
Rutronik No.: ASSP1778
Unit Pack: 1
MOQ: 1
package: SSOP28
Packaging: INDIVIDUAL
In Stock
11.65 $
11.65 $

Parameter

Type
PowerLine
Mounting
SMD
Automotive
NO
Package
SSOP28
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?