Cart

ST732M50R

ST ST732M50R

image shown is a representation only

ST

LDO VREG 5V 0,3A SOT-23-5L
Supplier: STMicroelectronics
Matchcode: ST732M50R
Rutronik No.: ICSPR10389
Unit Pack: 1
MOQ: 1
package: SOT-23-5L
Packaging: REEL
New Product
In Stock
0.626 $
0.63 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.3 A
Input Voltage
28 V
Package
SOT-23-5L
Automotive
NO
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?