Cart

ST72F561AR9TCS

ST ST72F561AR9TCS

image shown is a representation only

ST

ST72 60K TQFP64 125°C
Supplier: STMicroelectronics
Matchcode: ST72F561AR9TCS
Rutronik No.: ICMCU19135
Unit Pack: 160
MOQ: 960
package: TQFP64
Packaging: TRAY
On request
10.69 $
10,262.40 $

ST72 60K TQFP64 125°C Description

8-bit MCU for automotive

Parameter

Bus width
8 bit
ROM Size
60 KByte
RAM Size
2048 Byte
Digital I/O
48 pins
Package
TQFP64
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
Frequency (max)
8 MHz
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?