Cart

ST72F325J6T3

ST ST72F325J6T3

image shown is a representation only

ST

ST72 32K TQFP44 125°C
Supplier: STMicroelectronics
Matchcode: ST72F325J6T3
Rutronik No.: ICMCU14134
Unit Pack: 160
MOQ: 960
package: TQFP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
3.44 $
3,302.40 $
Article with this quantity is not orderable.

ST72 32K TQFP44 125°C Description

8-BIT MCU WITH 16 TO 60K FLASH/ROM, ADC, CSS, FIVE TIMERS, SPI, SCI, I2C INTERFACE

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
1024 Byte
Digital I/O
32 pins
Package
TQFP44
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
8 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
6
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
3.2 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?