Cart

ST72F324K6T6

ST ST72F324K6T6

image shown is a representation only

ST

ST72 32K TQFP32 85°C
Supplier: STMicroelectronics
Matchcode: ST72F324K6T6
Rutronik No.: ICMCU12958
Unit Pack: 250
MOQ: 250
package: TQFP32
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 12/13/2019
6.17 $
1,542.50 $

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
1024 Byte
Digital I/O
26 pins
Package
TQFP32
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
Frequency (max)
8 MHz
U(cc) min
3.2 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?