Cart

ST72F324BK4T6

ST ST72F324BK4T6

image shown is a representation only

ST

ST72 16K TQFP32 85°C
Supplier: STMicroelectronics
Matchcode: ST72F324BK4T6
Rutronik No.: ICMCU14666
Unit Pack: 250
MOQ: 1500
package: TQFP32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.39 $
3,585.00 $

ST72 16K TQFP32 85°C Description

5V RANGE 8-BIT MCU WITH 8 TO 32K FLASH/ROM, 10-BIT ADC, 4 TIMERS, SPI, SCI INTERFACE

Parameter

Bus width
8 bit
ROM Size
16 KByte
RAM Size
512 Byte
Digital I/O
24 pins
Package
TQFP32
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
8 MHz
max No.Timer
2
SPI No.
1
max No. PWM
1
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
3.8 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?