Cart

ST72F324BJ6T3

ST ST72F324BJ6T3

image shown is a representation only

ST

ST72 32K TQFP44 125°C
Supplier: STMicroelectronics
Matchcode: ST72F324BJ6T3
Rutronik No.: ICMCU18571
Unit Pack: 160
MOQ: 960
package: TQFP44
Packaging: TRAY
On request
3.72 $
3,571.20 $

ST72 32K TQFP44 125°C Description

5V RANGE 8-BIT MCU WITH 8 TO 32K FLASH/ROM, 10-BIT ADC, 4 TIMERS, SPI, SCI INTERFACE

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
1024 Byte
Digital I/O
32 pins
Package
TQFP44
T(A)max
125 °C
ROM-Type
FLASH
T(A)min
-40 °C
Frequency (max)
8 MHz
max No.Timer
2
SPI No.
1
max No. PWM
2
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
3.8 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?