Cart

ST72F321R9T6

ST ST72F321R9T6

image shown is a representation only

ST

ST72 60K TQFP64 85°C
Supplier: STMicroelectronics
Matchcode: ST72F321R9T6
Rutronik No.: ICMCU12980
Unit Pack: 90
MOQ: 90
package: TQFP64
Packaging: TRAY
In Stock
9.34 $
840.60 $

Prices

90 9.34 $
180 7.94 $

ST72 60K TQFP64 85°C Description

8-BIT MCU WITH NESTED INTERRUPTS, FLASH,10-BIT ADC, FIVE TIMERS, SPI, SCI, I2C INTERFACE

Parameter

Bus width
8 bit
ROM Size
60 KByte
RAM Size
2048 Byte
Digital I/O
48 pins
Package
TQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
8 MHz
U(cc) min
3.2 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?