Cart

ST72F321J9T6

ST ST72F321J9T6

image shown is a representation only

ST

ST72 60K TQFP44 85°C
Supplier: STMicroelectronics
Matchcode: ST72F321J9T6
Rutronik No.: ICMCU12819
Unit Pack: 160
MOQ: 960
package: TQFP44
Packaging: TRAY
On request
7.78 $
7,468.80 $

ST72 60K TQFP44 85°C Description

8-BIT MCU WITH NESTED INTERRUPTS, FLASH,10-BIT ADC, FIVE TIMERS, SPI, SCI, I2C INTERFACE

Parameter

Bus width
8 bit
ROM Size
60 KByte
RAM Size
2048 Byte
Digital I/O
32 pins
Package
TQFP44
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
Frequency (max)
8 MHz
U(cc) min
3.2 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?