Cart

ST72F321BJ9T3

ST ST72F321BJ9T3

image shown is a representation only

ST

ST72 60K TQFP44 125°C
Supplier: STMicroelectronics
Matchcode: ST72F321BJ9T3
Rutronik No.: ICMCU19471
Unit Pack: 160
MOQ: 960
package: TQFP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/10/2016
3.92 $
3,763.20 $
Article with this quantity is not orderable.

ST72 60K TQFP44 125°C Description

8-bit MCU

Parameter

Bus width
8 bit
ROM Size
60 KByte
RAM Size
2048 Byte
Digital I/O
32 pins
Package
TQFP44
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
Frequency (max)
8 MHz
SPI No.
1
I²C No.
1
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
3.2 V
U(cc) max
5.5 V
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?