Cart

ST72F321AR9T6

ST ST72F321AR9T6

image shown is a representation only

ST

8BIT MCU 60K FLASH, ADC10,SPI
Supplier: STMicroelectronics
Matchcode: ST72F321AR9T6
Rutronik No.: ICMCU14609
Unit Pack: 160
MOQ: 160
package: TQFP64
Packaging: TRAY
In Stock
8.03 $
1,284.80 $

8BIT MCU 60K FLASH, ADC10,SPI Description

8-bit MCU

Parameter

Bus width
8 bit
ROM Size
60 KByte
RAM Size
2048 Byte
Digital I/O
48 pins
Package
TQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
8 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
3
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
3.8 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?