Cart

ST72C334N4T6

ST ST72C334N4T6

image shown is a representation only

ST

ST72 16K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: ST72C334N4T6
Rutronik No.: ICMCU24966
Unit Pack: 90
MOQ: 540
package: TQFP64
Packaging: TRAY
On request
4.15 $
2,241.00 $

ST72 16K LQFP64 85°C Description

8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY,ADC, 16-BIT TIMERS, SPI, SCI INTERFACES

Parameter

Bus width
8 bit
ROM Size
16 KByte
RAM Size
512 Byte
Digital I/O
32 pins
Package
TQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
8 MHz
U(cc) min
3.2 V
U(cc) max
5.5 V
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?