Cart

ST715PUR

ST

LDO H.INP.VOLT ADJ 85mA DFN3x3
Supplier: STMicroelectronics
Matchcode: ST715PUR
Rutronik No.: ICSPR9319
Unit Pack: 3000
MOQ: 3000
package: DFN8-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3575 $
1,072.50 $

Prices

3,000 0.3575 $
6,000 0.3272 $
12,000 0.3212 $

LDO H.INP.VOLT ADJ 85mA DFN3x3 Description

High input voltage - 85 mA LDO linear regulator

Parameter

Mode
ADJ
Output current
0.085 A
Input Voltage
24 V
Package
DFN8-3
Automotive
NO
Dropout Voltage
500 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.38 mA
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?