Cart

ST715PU33R

ST

LDO H.INP.VOLT 3.3V 85mA DFN3x3
Supplier: STMicroelectronics
Matchcode: ST715PU33R
Rutronik No.: ICSPR9318
Unit Pack: 3000
MOQ: 3000
package: DFN8-3
Packaging: REEL
On request
0.4667 $
1,400.10 $

Prices

3,000 0.4667 $
6,000 0.3559 $
9,000 0.3325 $
12,000 0.318 $

LDO H.INP.VOLT 3.3V 85mA DFN3x3 Description

High input voltage - 85 mA LDO linear regulator

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.085 A
Input Voltage
24 V
Package
DFN8-3
Automotive
NO
Dropout Voltage
500 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.38 mA
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?