Cart

ST715MR

ST ST715MR

image shown is a representation only

ST

LDO VREG ADJ 85mA SOT23-5L
Supplier: STMicroelectronics
Matchcode: ST715MR
Rutronik No.: ICSPR9316
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.467 $
1,401.00 $

Prices

3,000 0.467 $
6,000 0.3561 $
9,000 0.3327 $
12,000 0.3181 $

LDO VREG ADJ 85mA SOT23-5L Description

High input voltage - 85 mA LDO linear regulator

Parameter

Mode
ADJ
Output current
0.085 A
Input Voltage
24 V
Package
SOT23-5
Automotive
NO
Dropout Voltage
500 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.38 mA
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?