Cart

ST715M33R

ST ST715M33R

image shown is a representation only

ST

LDO VREG 3.3V 85mA SOT23-5L
Supplier: STMicroelectronics
Matchcode: ST715M33R
Rutronik No.: ICSPR8606
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3841 $
1,152.30 $

Prices

3,000 0.3841 $
6,000 0.3515 $
12,000 0.345 $

LDO VREG 3.3V 85mA SOT23-5L Description

High input voltage - 85 mA LDO linear regulator

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.085 A
Input Voltage
24 V
Package
SOT23-5
Automotive
NO
Dropout Voltage
500 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.38 mA
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?