ST662ACD-TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ST662ACD-TR
Rutronik No.: ICPWM5348
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
DC-DC 5.5V 30mA U SO-8 SMD Description
DC-DC CONVERTER FROM 5V TO 12V, 0.03A FOR FLASH MEMORY PROGRAMMING SUPPLY
Parameter
- Type
- BOOST
- V(in) max
- 5.5 V
- V(out)
- 12 V
- I(out)
- 0.03 A
- f(s)
- 400000 Hz
- T(A) min
- 0 °C
- T(A) max
- 70 °C
- Automotive
- NO
- Package
- SO-8
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 101 weeks