Cart

ST62T65CM6

ST ST62T65CM6

image shown is a representation only

ST

8BIT MCU OTP SO28 V000904
Supplier: STMicroelectronics
Matchcode: ST62T65CM6TR
Rutronik No.: ICMCU20481
Unit Pack: 1
MOQ: 700
package: SO28
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/16/2017
3.04 $
2,128.00 $
Article with this quantity is not orderable.

Parameter

Bus width
8 Bit
ROM-Type
OTP
ROM
4 KByte
RAM
128 Byte
EEPROM
128 Byte
Software
21
Automotive
NO
Package
SO28
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?