Cart

ST62T65CM6

ST ST62T65CM6

image shown is a representation only

ST

ST62 4K SO28 85°C
Supplier: STMicroelectronics
Matchcode: ST62T65CM6
Rutronik No.: ICMCU12447
Unit Pack: 28
MOQ: 28
package: SO28
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 12/16/2017
On request
On request

ST62 4K SO28 85°C Description

8B MCU OTP,ROM,FASTROM,EPROM,A/D,TIMER,EEPROM

Parameter

Bus width
8 bit
ROM Size
4 KByte
RAM Size
128 Byte
Digital I/O
21 pins
Package
SO28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Frequency (max)
8 MHz
U(cc) min
3.0 V
U(cc) max
6.0 V
EEPROM Size
128 Byte
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?