Cart

ST62T65CB6

ST ST62T65CB6

image shown is a representation only

ST

ST62 4K DIP28 85°C LTB01062015
Supplier: STMicroelectronics
Matchcode: ST62T65CB6
Rutronik No.: ICMCU12785
Unit Pack: 13
MOQ: 390
package: DIP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
3.70 $
1,443.00 $
Article with this quantity is not orderable.

ST62 4K DIP28 85°C LTB01062015 Description

8B MCU OTP,ROM,FASTROM,EPROM,A/D,TIMER,EEPROM

Parameter

Bus width
8 bit
ROM Size
4 KByte
RAM Size
128 Byte
Digital I/O
21 pins
Package
DIP28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Frequency (max)
8 MHz
U(cc) min
3.0 V
U(cc) max
6.0 V
EEPROM Size
128 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?