Cart

ST62T62CM6

ST ST62T62CM6

image shown is a representation only

ST

ST62 2K SO16 85°C
Supplier: STMicroelectronics
Matchcode: ST62T62CM6
Rutronik No.: ICMCU13141
Unit Pack: 49
MOQ: 1225
package: SO16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.90 $
3,552.50 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

ST62 2K SO16 85°C Description

8B MCU OTP,ROM,FASTROM,EPROM,A/D,TIMER,EEPROM

Parameter

Bus width
8 bit
ROM Size
2 KByte
RAM Size
128 Byte
Digital I/O
9 pins
Package
SO16
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Frequency (max)
8 MHz
U(cc) min
3.0 V
U(cc) max
6.0 V
EEPROM Size
64 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?