Cart

ST62T60CM6

ST ST62T60CM6

image shown is a representation only

ST

8BIT MICROC OTP SO20 MAIN
Supplier: STMicroelectronics
Matchcode: ST62T60CM6TR
Rutronik No.: ICMCU18151
Unit Pack: 1
MOQ: 1
package: SO20
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/16/2017
2.57 $
2.57 $

Parameter

Bus width
8 Bit
ROM-Type
OTP
ROM
4 KByte
RAM
128 Byte
EEPROM
128 Byte
Family
ST6
Automotive
NO
Package
SO20
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?