Cart

ST62T60CB6

ST ST62T60CB6

image shown is a representation only

ST

ST62 4K DIP20 85°C
Supplier: STMicroelectronics
Matchcode: ST62T60CB6
Rutronik No.: ICMCU12738
Unit Pack: 20
MOQ: 1000
package: PDIP20
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 06/13/2016
4.07 $
4,070.00 $
Article with this quantity is not orderable.

ST62 4K DIP20 85°C Description

8B MCU OTP,ROM,FASTROM,EPROM,A/D,TIMER,EEPROM

Parameter

Bus width
8 bit
ROM Size
4 KByte
RAM Size
128 Byte
Digital I/O
13 pins
Package
PDIP20
T(A)max
85 °C
ROM-Type
OTP
T(A)min
-40 °C
Frequency (max)
8 MHz
U(cc) min
3.0 V
U(cc) max
6.0 V
EEPROM Size
128 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?