Cart

ST62T25CM6

ST ST62T25CM6

image shown is a representation only

ST

8BIT MICROC OTPES14_P1A/0901
Supplier: STMicroelectronics
Matchcode: ST62T25CM6
Rutronik No.: ICMCU12959
Unit Pack: 28
MOQ: 700
package: SOP28
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 12/16/2017
3.72 $
2,604.00 $
Article with this quantity is not orderable.

Parameter

Bus width
8 bit
ROM Size
4 KByte
RAM Size
64 Byte
Digital I/O
20 pins
Package
SOP28
T(A)max
85 °C
ROM-Type
OTP
T(A)min
-40 °C
Frequency (max)
8 MHz
U(cc) min
3.0 V
U(cc) max
6.0 V
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?