ST62T25CM6

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ST62T25CM6
Rutronik No.: ICMCU13130
Unit Pack: 28
MOQ: 700
package: SO28
Packaging: TUBE
Parameter
- Bus width
- 8 bit
- ROM Size
- 4 KByte
- RAM Size
- 64 Byte
- Digital I/O
- 20 pins
- Package
- SO28
- T(A)max
- 85 °C
- T(A)min
- -40 °C
- ROM-Type
- OTP
- Frequency (max)
- 8 MHz
- U(cc) min
- 3.0 V
- U(cc) max
- 6.0 V
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 38 weeks