Cart

ST62T25CB6

ST ST62T25CB6

image shown is a representation only

ST

ST62 4K DIP28 85°C LTB01062015
Supplier: STMicroelectronics
Matchcode: ST62T25CB6
Rutronik No.: ICMCU13129
Unit Pack: 13
MOQ: 390
package: DIP28
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 06/01/2015
3.77 $
1,470.30 $
Article with this quantity is not orderable.

ST62 4K DIP28 85°C LTB01062015 Description

8 Bit ST6 Microcontroller with 16x8-bitADC 1x8-bit TIMER

Parameter

Bus width
8 bit
ROM Size
4 KByte
RAM Size
64 Byte
Digital I/O
20 pins
Package
DIP28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Frequency (max)
8 MHz
U(cc) min
3.0 V
U(cc) max
6.0 V
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?