Cart

ST62T20CB6

ST ST62T20CB6

image shown is a representation only

ST

ST62 4K DIP20 85°C
Supplier: STMicroelectronics
Matchcode: ST62T20CB6
Rutronik No.: ICMCU13128
Unit Pack: 20
MOQ: 1000
package: PDIP20
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 07/10/2016
2.59 $
2,590.00 $
Article with this quantity is not orderable.

ST62 4K DIP20 85°C Description

8 Bit ST6 Microcontroller with 8x8-bitADC 1x8-bit TIMER

Parameter

Bus width
8 bit
ROM Size
4 KByte
RAM Size
64 Byte
Digital I/O
12 pins
Package
PDIP20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Frequency (max)
8 MHz
U(cc) min
3.0 V
U(cc) max
6.0 V
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?