Cart

ST62T01CB6

ST ST62T01CB6

image shown is a representation only

ST

ST62 2K DIP16 0234258p.hex
Supplier: STMicroelectronics
Matchcode: ST62T01CB6
Rutronik No.: ICMCU22516
Unit Pack: 1
MOQ: 1000
package: DIP16
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 12/16/2017
2.34 $
2,340.00 $
Article with this quantity is not orderable.

Parameter

Bus width
8 Bit
ROM-Type
OTP
ROM
2 KByte
RAM
64 Byte
Family
ST6
Automotive
NO
Package
DIP16
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?