Cart

ST6203CM6/MLNTR

ST ST6203CM6/MLNTR

image shown is a representation only

ST

8BIT mask Viessmann LTB30062016
Supplier: STMicroelectronics
Matchcode: ST6203CM6/MLNTR
Rutronik No.: ICMCU13096
Unit Pack: 1000
MOQ: 5000
package: SO16
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
0.759 $
3,795.00 $
Article with this quantity is not orderable.

Parameter

Bus width
8 bit
ROM Size
1 KByte
RAM Size
64 Byte
Digital I/O
9 pins
Package
SO16
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Frequency (max)
8 MHz
U(cc) min
3.0 V
U(cc) max
6.0 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?