Cart

ST6200CB1/MSJ

ST ST6200CB1/MSJ

image shown is a representation only

ST

8bit MCU 2k SO16 70°C
Supplier: STMicroelectronics
Matchcode: ST6200CB1/MSJ $
Rutronik No.: ICMCU23869
Unit Pack: 1000
MOQ: 1000
package: SO16
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
0.62 $
620.00 $

Prices

1,000 0.62 $
2,000 0.564 $
Article with this quantity is not orderable.

Parameter

Bus width
8 bit
ROM Size
2 KByte
RAM Size
64 Byte
Digital I/O
9 pins
Package
SO16
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
Mask
Frequency (max)
8 MHz
U(cc) min
3.0 V
U(cc) max
6.0 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?