Cart

ST485EXDR

ST ST485EXDR

image shown is a representation only

ST

RS485/422 1T/1R 5V SO8 SMD
Supplier: STMicroelectronics
Matchcode: ST485EXDR
Rutronik No.: ICPER5857
Unit Pack: 1
MOQ: 1
package: SO8
Packaging: REEL
Topseller
In Stock
1.20 $
1.20 $

Prices

1 1.20 $
5,000 1.17 $
7,500 1.14 $
12,500 1.11 $
17,500 1.09 $

RS485/422 1T/1R 5V SO8 SMD Description

+/-15 kV ESD protected, low power RS-485/RS-422 transceiver

Parameter

Type
RS485/422
Data rate
30 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
4.75 V
Vcc(max)
5.25 V
Top(min)
-55 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?