Cart

ST485ERBDR

ST ST485ERBDR

image shown is a representation only

ST

RS458/422 -7Vto12V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: ST485ERBDR
Rutronik No.: ASSP1502
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
0.9492 $
2,373.00 $

Prices

2,500 0.9492 $
5,000 0.6169 $
7,500 0.5959 $
17,500 0.58 $

RS458/422 -7Vto12V SO-8 SMD Description

± 15 kV ESD protected, low power RS-485/RS-422 transceiver

Parameter

Type
RS485/422
Vcc(min)
-7 V
Vcc(max)
12 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?